Part Details for B0530W-7 by Diodes Incorporated
Overview of B0530W-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0530W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7936 |
|
RFQ | ||
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 8005 |
|
$0.0260 / $0.0800 | Buy Now |
|
Quest Components | 0.5 A, 30 V, SILICON, SIGNAL DIODE | 1700 |
|
$0.0400 / $0.2000 | Buy Now |
|
NexGen Digital | 451 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2780 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 30V 500MA SOD123 | 231000 |
|
$0.0290 / $0.0430 | Buy Now |
Part Details for B0530W-7
B0530W-7 CAD Models
B0530W-7 Part Data Attributes
|
B0530W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B0530W-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0530W-7
This table gives cross-reference parts and alternative options found for B0530W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0530W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520L_NL | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | B0530W-7 vs MBR0520L_NL |
MBR0520L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, CASE 425-04, 2 PIN | Motorola Semiconductor Products | B0530W-7 vs MBR0520L |
SBR80520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | B0530W-7 vs SBR80520LT3G |
B0530WS-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | B0530W-7 vs B0530WS-TP |
MBR0530PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Vishay Intertechnologies | B0530W-7 vs MBR0530PBF |
MBR0530-GT1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN | Sensitron Semiconductors | B0530W-7 vs MBR0530-GT1 |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, CASE 425-04, 2 PIN | Motorola Semiconductor Products | B0530W-7 vs MBR0530 |
B0530W-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | B0530W-7 vs B0530W-7-F |
MBR0530T1G | 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | B0530W-7 vs MBR0530T1G |
B0520LW-13 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | B0530W-7 vs B0520LW-13 |