Part Details for B06B-PASK-1(LF)(SN) by JST Manufacturing
Overview of B06B-PASK-1(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B06B-PASK-1(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PA Series 6 Position 2mm Pitch Top Entry with Boss Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 18706Box |
|
$0.1990 / $0.2400 | Buy Now |
DISTI #
JSTB06B-PASK-1(LF)(SN)
|
Heilind Electronics | Americas - 2091 in Stock1500 On Order |
|
$0.2029 / $0.2597 | Buy Now | |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 29202 |
|
$0.1785 / $0.5950 | Buy Now |
DISTI #
JSTB06B-PASK-1(LF)(SN)
|
Interstate Connecting Components | 488350 On Order |
|
$0.2029 / $0.2597 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 45500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x6P 6P PA 1 Tin 2mm 6 -25��~+85�� 3A Copper Alloy Straight Plugin,P=2mm Wire To Board / Wire To Wire Connector ROHS | 216605 |
|
$0.0916 / $0.1706 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.7500 / $1.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 36000 |
|
$0.1190 / $0.7660 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 529 |
|
$0.1190 / $0.7660 | Buy Now |
|
LCSC | 1x6P 6P PA 1 Tin 2mm 6 -25+85 3A Copper Alloy Straight PluginP2mm Wire To Board Connector ROHS | 216605 |
|
$0.0777 / $0.1741 | Buy Now |
Part Details for B06B-PASK-1(LF)(SN)
B06B-PASK-1(LF)(SN) CAD Models
B06B-PASK-1(LF)(SN) Part Data Attributes
|
B06B-PASK-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B06B-PASK-1(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.209 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.552 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |