If you like Findchips… You will love Findchips PRO. Try it Now.

B1100-13-F

Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN

Choose Manufacturer
Price Range $0.0588 / $0.3992

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
S100 Diodes 1.0 A Schottky Barrier Rectifiers, 7500-REEL ON Semiconductor B1100-13-F vs S100
B2100-13-F Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diodes Incorporated B1100-13-F vs B2100-13-F
SS1H10-E3/61T Diodes Diode Schottky 100V 1A 2-Pin SMA T/R Vishay Semiconductors B1100-13-F vs SS1H10-E3/61T
SS1H10-E3/5AT Diodes Diode Schottky 100V 1A 2-Pin SMA T/R Vishay Semiconductors B1100-13-F vs SS1H10-E3/5AT
Part Number Description Manufacturer Compare
MBRS1100TRPBF Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN Vishay Intertechnologies B1100-13-F vs MBRS1100TRPBF
SS1H10-E3/5AT Diodes Diode Schottky 100V 1A 2-Pin SMA T/R Vishay Semiconductors B1100-13-F vs SS1H10-E3/5AT
B1100B-13-F Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated B1100-13-F vs B1100B-13-F
VS-MBRS1100TRPBF Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN Vishay Intertechnologies B1100-13-F vs VS-MBRS1100TRPBF
SS1H10-E3/61T Diodes Diode Schottky 100V 1A 2-Pin SMA T/R Vishay Semiconductors B1100-13-F vs SS1H10-E3/61T
S100 Diodes 1.0 A Schottky Barrier Rectifiers, 7500-REEL ON Semiconductor B1100-13-F vs S100
B1100LB-13-F Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated B1100-13-F vs B1100LB-13-F
STPS1H100UY Diodes Automotive 100 V, 1 A Power Schottky Rectifier STMicroelectronics B1100-13-F vs STPS1H100UY
B2100-13-F Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diodes Incorporated B1100-13-F vs B2100-13-F
MBRS1100TR Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN Vishay Intertechnologies B1100-13-F vs MBRS1100TR

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. HKG
    80
  • 3. South Korea
    79
  • 4. Latvia
    79
  • 5. Germany
    78
  • 6. China
    75
  • 7. Thailand
    73
  • 8. India
    70
  • 9. SGP
    69
  • 10. Taiwan
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Avnet $0.0588 Buy Now
  • 2. Allied Electronics & Automation $0.1600 Buy Now
  • 3. Newark element14 $0.3580 Buy Now
  • 4. element14 Asia-Pacific $0.3992 Buy Now
  • 5. element14 Asia-Pacific $0.3992 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.1: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Ten Output QR Flyback and Buck Converter Reference Design - PMP10822.10 - TI Tool Folder
    PMP10822: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Isolated Fly-Buck Power Module for PoE Application Reference Design
    PMP10572: The PMP10572 reference design is an single output isolated Fly-Buck power supply for PoE application. It takes 48V nominal input and provides 12V 1A output. The board is designed with TPS2378(PD controller) to provide 40V-57V input votlage and 12V 1SA output power. The design features the LM5160A synchronous buck converter configured as a Fly-Buck regulator. With the benefit of primary side regulation, the supply has the outputs regulated without the opto-coupler or additional transformer winding. The LM5160A has a wide Vin range of 4.5V to 65V and 1.5A output current capability with integrated switch FETs. The input voltage to the reference board can be loosely regulated with a range of 40V to 57V.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.9: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Isolated Flyback Converter for Industrial Bias Supply - Reference Design
    PMP7932: PMP7932 is an isolated flyback converter which accepts an input voltage of 12Vin to 24Vin and provides dual polarity ouputs of +12Vout @ 0.25A and -12V @ 0.25A.
  • QR Flyback Converter for High Input Voltage (up to 415Vac)
    PMP8471.1: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.6: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Non-Synchronous Flyback Converter with Dual-Output
    PMP7901: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an Isolated dual-output of 5 volts and negative 5 volts at 0.25 Amps.
  • QR Flyback Converter for High Input Voltage (up to 415Vac) - PMP8471.2 - TI Tool Folder
    PMP8471: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.10: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Non-Synchronous Flyback converter with dual-output (-5V@.25A) - PMP7901.2 - TI Tool Folder
    PMP7901: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an isolated dual-output of 5 volts and negitive 5 volts at 0.25 Amps.
  • TPS92310 - 220VAC, 8W Isolated Flyback LED Driver with PFC
    PMP8005: The main purpose of this reference design is to demonstrate a high performance and compact size offline flyback LED driver with PFC based on TPS92310. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC, 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●84% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
  • 85VAC-265VAC Input 3.3V&10V 15W Flyback
    PMP5169: The PMP5169 reference design uses the UCC28600 green-mode controller to generate 3.3V/4A and 10V/250mA outputs. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency is over 81%, while the no load losses are less than 200mW.
  • Class 2 Dual Output High Efficiency Non-Isolated Synch Flyback Conv for PoE Apps Reference Design
    PMP9012: This reference design is an IEEE802.3af, type 1 compliant powered device. The synchronous flyback converter provides good efficiency with dual outputs (5V/580mA, 3.3V/900mA), non-isolated. It can be used in PoE applications such as a video or VoIP phones. The TPS23785BPWP contains both the PoE powered device and the PWM controller functions.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.3: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 4.5Vin to 5.5Vin; 4Vout @ 0.7A; Flyback
    PMP7964: A Flyback design accepting an input voltage of 4.5Vin to 5.5Vin and providing an isolated output of 4Vout that can deliver 0.7A.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.8: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.2: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.4: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Dual Polarity Output Isolated Flyback (12Vout@-.25A)
    PMP7900.2: This is an isolated flyback converter with input voltage range of 12V to 24Vin and dual polarity outputs (+/-12Vout) at 0.25A each (total of 0.5Aout).
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Isolated Flyback Converter for Industrial Bias Supply - Reference Design
    PMP7932.1: PMP7932 is an isolated flyback converter which accepts an input voltage of 12Vin to 24Vin and provides dual polarity ouputs of +12Vout @ 0.25A and -12V @ 0.25A.
  • 90V to 270V AC Input, -12V to +12V/3W Quasi-Resonant Flyback(12V @ 250mA)
    PMP7263.1: This reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board.
  • Ten Output QR Flyback and Buck Converter Reference Design - PMP10822.9 - TI Tool Folder
    PMP10822: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 90V to 270V AC Input, -12V to +12V/3W Quasi-Resonant Flyback(-12V @ 10mA)
    PMP7263.2: This reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board.
  • Dual Polarity Output Isolated Flyback (12Vout@-.25A) - PMP7900.2 - TI Tool Folder
    PMP7900: This is an isolated flyback converter with input voltage range of 12V to 24Vin and dual polarity outputs (+/-12Vout) at 0.25A each (total of 0.5Aout).
  • Ten Output QR Flyback and Buck Converter Reference Design - PMP10822.6 - TI Tool Folder
    PMP10822: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.7: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 90V to 270V AC Input, -12V to +12V/3W Quasi-Resonant Flyback(12V @ 250mA) - PMP7263.1 - TI Tool Folder
    PMP7263: This reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board.
  • Non-Synchronous Flyback converter with dual-output (-5V@.25A)
    PMP7901.2: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an isolated dual-output of 5 volts and negitive 5 volts at 0.25 Amps.
  • Dual Polarity Output Isolated Flyback (12Vout@.25A)
    PMP7900.1: This is an isolated flyback converter with input voltage range of 12V to 24Vin and dual polarity outputs (+/-12Vout) at 0.25A each (total of 0.5Aout).
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Non-Synchronous Flyback Converter with Dual-Output (5V@.25A)
    PMP7901.1: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an Isolated dual-output of 5 volts and negitive 5 volts at 0.25 Amps.
  • Triac Dimmable AC-DC LED Driver Reference Design
    PMP6013: This reference design provides a high-brightness LED driver based on the TPS92310 configured as a power factor corrected flyback regulator that is triac dimmable. It is designed to operate with an input voltage in the range of 90VAC to 135VAC with a 120VAC nominal input voltage. This design is set up for a default output current of 340mA with an output voltage range of 21V to 27V or approximately 6 to 8 LEDs depending on the forward voltage of each.
  • QR Flyback Converter for High Input Voltage (up to 415Vac)
    PMP8471.2: PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.5: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 120VAC Input to 5V/1.25W Output, Ultra Compact Isolated SEPIC
    PMP6711: The PMP6711 reference design provides an isolated 5.5V at 250mA from a 120VAC/60Hz input in less than 1 square inch of board space. This design uses the TPS40210 in an isolated SEPIC topology with primary side regulation, eliminating the extra space and cost associated with an opto-coupler feedback. The SEPIC clamping capacitor reduces ringing on the drain of the MOSFET and recaptures leakage energy to improve efficiency.
  • Class 3 5V/2.3A High Efficiency Synchronous Flyback Converter for PoE Application Reference Design
    PMP9175: This converter is used for Class 3 PoE applications where high efficiency and isolation are required. The specific output for this design is 5V@2.3A. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as a IP Phones. The TPS23753APW contains both the PoE Powered Device and the PWM controller functions

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →