Part Details for B1121E1-ND3G-5-50 by Amphenol RF
Overview of B1121E1-ND3G-5-50 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1121E1-ND3G-5-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5299
|
Newark | Rf/Coax, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg188A, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf B1121E1-ND3G-5-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2888 |
|
$2.4200 / $3.6100 | Buy Now |
DISTI #
AMRB1121E1-ND3G-5-50
|
Heilind Electronics | 0 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
B1121E1ND3G550
|
TME | Plug, BNC, male, straight, 50Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 3647 |
|
$1.8100 / $2.6500 | Buy Now |
DISTI #
AMRB1121E1-ND3G-5-50
|
Interstate Connecting Components | 0 0 | 0 |
|
Buy Now | |
DISTI #
1111262
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 2786 |
|
$2.0161 / $2.9686 | Buy Now |