Part Details for B12JJPD by NKK Switches
Overview of B12JJPD by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12JJPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-B12JJPD-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$8.2546 / $12.4700 | Buy Now |
DISTI #
360-3021-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8500 | Buy Now |
DISTI #
633-B12JJPD
|
Mouser Electronics | Toggle Switches SPDT ON-ON 0.4VA AMB STRAIGHT PC RoHS: Compliant | 0 |
|
$6.9700 / $7.0800 | Order Now |
DISTI #
70365213
|
RS | Switch, LED Toggle, SPDT, ON-NONE-ON, Clear Toggle, Amber LED, Str PC,0.4A,28VAC/DC | NKK Switches B12JJPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0300 / $7.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$5.4400 | Buy Now |
DISTI #
B12JJPD
|
TTI | Toggle Switches SPDT ON-ON 0.4VA AMB STRAIGHT PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9500 / $6.9700 | Buy Now |
|
Powell Electronics | SUBMINIATURE FULLY ILLUMINATED TOGGLE Min Qty: 1 | 32 |
|
$4.5400 / $6.8600 | Buy Now |
Part Details for B12JJPD
B12JJPD CAD Models
B12JJPD Part Data Attributes
|
B12JJPD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B12JJPD
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD |