Part Details for B138BH by TE Connectivity
Overview of B138BH by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B138BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0356
|
Newark | B138Bh=Relay |Hartman Te Connectivity B138BH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$26,326.4200 | Buy Now |
DISTI #
B138BH-ND
|
DigiKey | B138BH=RELAY Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27,127.2200 | Buy Now |
|
Onlinecomponents.com | B138BH=RELAY |
20 Partner Stock |
|
$14,934.9000 / $27,754.8800 | Buy Now |
DISTI #
1616028-1
|
TTI | General Purpose Relays B138BH Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$24,156.6800 | Buy Now |
DISTI #
C1S757100845784
|
Chip1Stop | Signal Relays RoHS: Not Compliant | 20 |
|
$6,620.0000 / $25,480.0000 | Buy Now |
|
Master Electronics | B138BH=RELAY |
20 Partner Stock |
|
$14,934.9000 / $27,754.8800 | Buy Now |
Part Details for B138BH
B138BH CAD Models
B138BH Part Data Attributes
|
B138BH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B138BH
TE Connectivity
B138BH=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |