Part Details for B14-6FL by Thomas & Betts
Overview of B14-6FL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for B14-6FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7060
|
Newark | Fork/Spade Tongue Terminal, Sta-Kon B Series, 6, M3.5, 18 Awg, 14 Awg Rohs Compliant: Yes |Abb Thomas & Betts B14-6FL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 19.05mm 6.35mm Electro-Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0.7180 / $0.9320 | Buy Now |
|
Master Electronics | Fork Terminal 14-18AWG 19.05mm 6.35mm Electro-Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0.7180 / $0.9320 | Buy Now |
Part Details for B14-6FL
B14-6FL CAD Models
B14-6FL Part Data Attributes
|
B14-6FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B14-6FL
Thomas & Betts
Fork Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |