Part Details for B19AV by NKK Switches
Overview of B19AV by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B19AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8677
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B19AV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $8.2300 | Buy Now |
DISTI #
B19AV-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
182 In Stock |
|
$3.6772 / $5.7400 | Buy Now |
DISTI #
633-B19AV
|
Mouser Electronics | Toggle Switches SPDT .394 BAT VERTICAL RoHS: Compliant | 5 |
|
$3.7000 / $5.3800 | Buy Now |
DISTI #
71049030
|
RS | Switch, Sealed, Anti-Static Toggle, SPDT, ON-OFF-(ON),Vert PC, No Cap,0.4A,28VAC/DC | NKK Switches B19AV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 / $5.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.9100 | Buy Now |
DISTI #
B19AV
|
TTI | Toggle Switches SPDT .394 BAT VERTICAL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8300 / $5.3300 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 375 |
|
$3.3300 / $4.9300 | Buy Now |
Part Details for B19AV
B19AV CAD Models
B19AV Part Data Attributes:
|
B19AV
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B19AV
NKK Switches
Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 8.001 mm | |
Body Height | 16.256 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for B19AV
This table gives cross-reference parts and alternative options found for B19AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B19AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B19AH-JF | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AH-JF |
B19AH-JG | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AH-JG |
B19AH-GF | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AH-GF |
B19AV-GC | Toggle Switch, SPDT, On-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AV-GC |
B19AV-JB | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AV-JB |
B19AV-GE | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AV-GE |
B19AV-GH | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AV-GH |
B19AV-GA | Toggle Switch, SPDT, On-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AV-GA |
B19AH-JC | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | NKK Switches | B19AV vs B19AH-JC |
B19AH | Toggle Switch, SPDT, On-off-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, | NKK Switches | B19AV vs B19AH |