-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3090
|
Newark | Conn, Header, 2Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Eh Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B2B-EH-A(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383087 |
|
$0.0580 / $0.1590 | Buy Now |
|
Future Electronics | EH Series 2 Position 2.5 mm Pitch Top Entry Disconnectable Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 91599Box |
|
$0.0439 / $0.0513 | Buy Now |
|
Future Electronics | EH Series 2 Position 2.5 mm Pitch Top Entry Disconnectable Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$0.0429 / $0.0528 | Buy Now |
DISTI #
JSTB2B-EH-A(LF)(SN)
|
Heilind Electronics | ROHS COMPLIANT | Americas - 56204 in Stock |
|
$0.0447 / $0.0572 | Buy Now |
|
Bristol Electronics | 2574 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1061 |
|
$0.1440 / $0.4800 | Buy Now |
DISTI #
JSTB2B-EH-A(LF)(SN)
|
Interstate Connecting Components | ROHS COMPLIANT | 11691 |
|
$0.0447 / $0.0572 | Buy Now |
|
NexGen Digital | 2600 |
|
RFQ | ||
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 5000 |
|
RFQ | |
DISTI #
SMC-B2B-EH-A(LF)(SN)
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B2B-EH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2B-EH-A(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, TOP ENTRY, SHROUDED | |
Body Breadth | 0.15 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B2B-EH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2B-EH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53402350 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | B2B-EH-A(LF)(SN) vs 53402350 |
29-11-0022 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | B2B-EH-A(LF)(SN) vs 29-11-0022 |
DF1EA-2EP2.5C | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | B2B-EH-A(LF)(SN) vs DF1EA-2EP2.5C |
DF1EA-2EP-2.5C | TWO PART BOARD CONNECTOR | Hirose Electric Co Ltd | B2B-EH-A(LF)(SN) vs DF1EA-2EP-2.5C |