Part Details for B2P-VH-FB-B(LF)(SN) by JST Manufacturing
Results Overview of B2P-VH-FB-B(LF)(SN) by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2P-VH-FB-B(LF)(SN) Information
B2P-VH-FB-B(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B2P-VH-FB-B(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JSTB2P-VH-FB-B(LF)(SN)
|
Heilind Electronics | ROHS COMPLIANT | Americas - 105021 in Stock |
|
$0.1059 / $0.1354 | Buy Now |
|
|
Bristol Electronics | 19021 |
|
RFQ | ||
|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
DISTI #
B2P-VH-FB-B(LF)(SN)
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Bulk | 7009 |
|
$0.0864 / $0.3090 | Buy Now |
|
|
Chip Stock | BoardConnector,2Contact(s),1Row(s),Male,Straight,0.156inchPitch,SolderTerminal | 21000 |
|
RFQ | |
|
|
LCSC | 2P 1x2P VH Tin -25+85 White 3.96mm 250V 2 10A 1 Through Hole Through HoleP3.96mm Headers Male Pins RoHS | 19075 |
|
$0.0668 / $0.1141 | Buy Now |
|
|
New Advantage Corporation | VH Series 2 Position 3.96 mm Pitch Disconnectable Crimp Style Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 14000 |
|
$0.1738 / $0.1883 | Buy Now |
|
|
Win Source Electronics | 17500 |
|
$0.0998 / $0.1497 | Buy Now |
US Tariff Estimator: B2P-VH-FB-B(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B2P-VH-FB-B(LF)(SN)
B2P-VH-FB-B(LF)(SN) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B2P-VH-FB-B(LF)(SN) Part Data Attributes
|
|
B2P-VH-FB-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P-VH-FB-B(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Body Breadth | 0.382 Inch | |
| Body Depth | 0.433 Inch | |
| Body Length | 0.386 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Tin Over Copper | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.156 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 3.96 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for B2P-VH-FB-B(LF)(SN)
This table gives cross-reference parts and alternative options found for B2P-VH-FB-B(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2P-VH-FB-B(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF1EA-2EP-2.5C | Hirose Electric Co Ltd | $0.4711 | TWO PART BOARD CONNECTOR | B2P-VH-FB-B(LF)(SN) vs DF1EA-2EP-2.5C |
| 510470200 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, | B2P-VH-FB-B(LF)(SN) vs 510470200 |
| DF1EA-2EP2.5C | Hirose Electric Co Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, White Insulator, Plug, ROHS COMPLIANT | B2P-VH-FB-B(LF)(SN) vs DF1EA-2EP2.5C |
| 917342-2 | TE Connectivity | Check for Price | CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | B2P-VH-FB-B(LF)(SN) vs 917342-2 |
| 53402350 | W+P Products GmbH | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | B2P-VH-FB-B(LF)(SN) vs 53402350 |
B2P-VH-FB-B(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the B2P-VH-FB-B(LF)(SN) connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the B2P-VH-FB-B(LF)(SN) connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the B2P-VH-FB-B(LF)(SN) connector is designed to be resistant to dust, moisture, and other environmental factors, making it suitable for use in harsh environments.
-
No, the B2P-VH-FB-B(LF)(SN) connector is designed for use with wire sizes AWG 24 to AWG 30. Using a larger wire size may compromise the connector's performance and reliability.