Part Details for B2P3-VH-B(LF)(SN) by JST Manufacturing
Results Overview of B2P3-VH-B(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B2P3-VH-B(LF)(SN) Information
B2P3-VH-B(LF)(SN) by JST Manufacturing is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B2P3-VH-B(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B2P3-VH-B(LF)(SN)
|
IBS Electronics | VH SERIES CONNECTOR HEADER 2 POSITION 7.92MM THROUGH HOLE 250V TIN Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.1133 / $0.1232 | Buy Now |
US Tariff Estimator: B2P3-VH-B(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B2P3-VH-B(LF)(SN)
B2P3-VH-B(LF)(SN) Part Data Attributes
|
|
B2P3-VH-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B2P3-VH-B(LF)(SN)
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Tin Over Copper | |
| Contact Finish Termination | Tin | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for B2P3-VH-B(LF)(SN)
This table gives cross-reference parts and alternative options found for B2P3-VH-B(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2P3-VH-B(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B2P3-VH | JST Manufacturing | $0.1101 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | B2P3-VH-B(LF)(SN) vs B2P3-VH |
B2P3-VH-B(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the B2P3-VH-B(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the B2P3-VH-B(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
-
Yes, the B2P3-VH-B(LF)(SN) is designed for outdoor use and can withstand exposure to moisture and humidity.
-
The maximum current rating for each contact is 3A.