Part Details for B32-1000 by OMRON Corporation
Overview of B32-1000 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX8729
|
Newark | Cap, Light Grey, For Use With:Omron B3F And B3W Series Tactile Switches, Actuator/Cap Colour:Grey, Product Range:Keycaps For Tactile Series, Colour:Grey, External Length/Height:4M, External Width:4Mm Rohs Compliant: Yes |Omron B32-1000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$0.2890 / $0.3170 | Buy Now |
DISTI #
653-B32-1000
|
Mouser Electronics | Switch Bezels / Switch Caps IVORY 4X4 B3F KEYCAP RoHS: Compliant | 17336 |
|
$0.1870 / $0.3300 | Buy Now |
|
Quest Components | KEYCAP 4MM SQ LT GR FITS 6MM SER | 96 |
|
$1.5000 / $3.0000 | Buy Now |
|
Quest Components | KEYCAP 4MM SQ LT GR FITS 6MM SER | 916 |
|
$0.5900 / $1.4750 | Buy Now |
DISTI #
B32-1000
|
TTI | Switch Bezels / Switch Caps IVORY 4X4 B3F KEYCAP RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 10872 In Stock |
|
$0.1760 / $0.2160 | Buy Now |
DISTI #
000000000000044348
|
Sager | Switch Bezels / Switch Caps IVORY 4X4 B3F KEYCAP Min Qty: 1 | 13810 |
|
$0.1831 / $0.2455 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1146 |
|
$0.2950 / $2.0160 | Buy Now |
DISTI #
4357159
|
Farnell | RoHS: Compliant Min Qty: 300 Container: Each | 0 |
|
$0.2580 | Buy Now |
Part Details for B32-1000
B32-1000 CAD Models
B32-1000 Part Data Attributes
|
B32-1000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-1000
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | PROJECTED PLUNGER TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for B32-1000
This table gives cross-reference parts and alternative options found for B32-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1032.71 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B32-1000 vs 1241.1032.71 |
B32-1070 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount, ROHS COMPLIANT | OMRON Corporation | B32-1000 vs B32-1070 |
KSM0614C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSM0614C |
KSM0624C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSM0624C |
KSMC623B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC623B |
1241.1032.11 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B32-1000 vs 1241.1032.11 |
KSMC613A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC613A |
KSMC611A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC611A |
KSMC624A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSMC624A |
KSM0611C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1000 vs KSM0611C |