If you like Findchips… You will love Findchips PRO. Try it Now.

B320A-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN

Choose Manufacturer
Price Range $0.3820 / $0.4481

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
B320A-7 Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B320A-13-F vs B320A-7
B320A Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN Lite-On Semiconductor Corporation B320A-13-F vs B320A
B320A-13 Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B320A-13-F vs B320A-13
Part Number Description Manufacturer Compare
B320A-7 Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B320A-13-F vs B320A-7
B320A Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN Lite-On Semiconductor Corporation B320A-13-F vs B320A
B320A-13 Diodes Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B320A-13-F vs B320A-13

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    98
  • 3. Taiwan
    97
  • 4. HKG
    96
  • 5. India
    91
  • 6. Malaysia
    84
  • 7. Chile
    78
  • 8. Switzerland
    77
  • 9. South Africa
    74
  • 10. France
    74

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.3820 Buy Now
  • 2. element14 Asia-Pacific $0.4481 Buy Now
  • 3. element14 Asia-Pacific $0.4481 Buy Now

Datasheets & Reference Designs

B320A-13-F

Diodes Incorporated

Also for: B320A-13-F, B330A-13-F, B350A-13-F and 8 others.
  • B330,
  • B340,
  • B360A-13-F,
  • B340A,
  • B350,
  • B330A,
  • B320A,
  • B360

Reference Designs

  • Last Gasp Hold Up Energy Storage Solution
    TIDA-00304: This solution stores and delivers "last gasp" energy for systems, such as SSDs, that require functionality for a short time after power loss in order to shut down in a controlled fashion. By storing holdup energy at higher than bus voltage the amount of capacitance can be reduced by up to 80%, significantly reducing solution size and cost while improving reliability. Typically a complex electronics circuit is needed to boost the input voltage, mux it with the buck input during power failure, and bucking it down to 3.3V or 5V for the load. This reference design uses TI’s TPS25942 on the input side to control inrush, protect against over voltage, under voltage, short circuits, and prevent stored energy from flowing back to a shorted input bus. The boost converter charges the capacitor bank to 12V if input supply is 5V, or 18V if input supply is 12V. When the TPS25942 detects and declares a fault the FLTb signal is used to drive a P-MOSFET that connects the storage capacitors to the buck input.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →