Part Details for B32653A1473J000 by TDK Corporation
Results Overview of B32653A1473J000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32653A1473J000 Information
B32653A1473J000 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B32653A1473J000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
B32653A1473J000
|
Avnet Americas | Film Capacitor, 0.047 uF, 500 V, 1600 V, ? 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32653A1473J000) COO: China RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5633 / $0.8710 | Buy Now |
|
DISTI #
B32653A1473J000
|
Avnet Abacus | Film Capacitor 0047 uF 500 V 1600 V 5 Metallized PP Radial Box 2 Pin (Alt: B32653A1473J000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: B32653A1473J000 by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B32653A1473J000
B32653A1473J000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B32653A1473J000 Part Data Attributes
|
|
B32653A1473J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32653A1473J000
TDK Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 20 Weeks | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 20.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 26.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 500 V | |
| Rated (DC) Voltage (URdc) | 1600 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 22.5 Mm | |
| Terminal Shape | Wire | |
| Width | 11 Mm |
Alternate Parts for B32653A1473J000
This table gives cross-reference parts and alternative options found for B32653A1473J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32653A1473J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B32653A1473J189 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32653A1473J000 vs B32653A1473J189 |
| B32653A1473J189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | B32653A1473J000 vs B32653A1473J189 |
| B32653A1473J289 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | B32653A1473J000 vs B32653A1473J289 |
| B32653A1473J000 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32653A1473J000 vs B32653A1473J000 |