Part Details for B32921C3104M189 by TDK Epcos
Overview of B32921C3104M189 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32921C3104M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9375
|
Newark | Suppression Cap, 0.1Uf, Class X2, 305V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32921C3104M189 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22614 |
|
$0.2280 / $0.5200 | Buy Now |
DISTI #
495-4197-2-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RADIAL Min Qty: 1100 Lead time: 22 Weeks Container: Tape & Reel (TR) |
107800 In Stock |
|
$0.1240 / $0.1518 | Buy Now |
|
Future Electronics | B32921 Series 305 V 0.1 uF ±20 % LS=10 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 91300Reel |
|
$0.0930 / $0.1060 | Buy Now |
|
Bristol Electronics | 678 |
|
RFQ | ||
DISTI #
B32921C3104M189
|
TME | Capacitor: polypropylene, 100nF, THT, ±20%, 10mm, 630VDC, 305VAC Min Qty: 1 | 1995 |
|
$0.1310 / $0.5210 | Buy Now |
DISTI #
KFO10440
|
Rutronik | FF 100nF 305Vac 20% X2 P10 MKP RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Stock DE - 11000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1585 / $0.1856 | Buy Now |
DISTI #
3014933
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.1UF, 305V, CLASS X2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 22469 |
|
$0.1199 / $0.5368 | Buy Now |
DISTI #
3014933
|
Farnell | SUPPRESSION CAP, 0.1UF, 305V, CLASS X2 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 22469 |
|
$0.1320 / $0.3500 | Buy Now |
|
New Advantage Corporation | B32921 Series 305 V 0.1 uF �20 % LS=10 mm X2 Suppression PP Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1100 | 72600 |
|
$0.1240 / $0.1329 | Buy Now |