Part Details for B385902L3 by Cooper Industries
Overview of B385902L3 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B385902L3
B385902L3 CAD Models
B385902L3 Part Data Attributes:
|
B385902L3
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
B385902L3
Cooper Industries
50 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for B385902L3
This table gives cross-reference parts and alternative options found for B385902L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B385902L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B384902L2 | Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s) | Eaton Corporation | B385902L3 vs B384902L2 |
B381402L4 | Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s) | Cooper Industries | B385902L3 vs B381402L4 |
B384402L1 | 50 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | B385902L3 vs B384402L1 |
B383402L3 | Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s) | Eaton Corporation | B385902L3 vs B383402L3 |
B385002L2 | 50 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | B385902L3 vs B385002L2 |
B385002L5 | 50 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | B385902L3 vs B385002L5 |
B383902L3 | 50 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | B385902L3 vs B383902L3 |
B385002L5 | Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s) | Eaton Corporation | B385902L3 vs B385002L5 |
B381902L2 | Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s) | Cooper Industries | B385902L3 vs B381902L2 |
B385002L4 | 50 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | B385902L3 vs B385002L4 |