Part Details for B39162B9415K610 by RF360 Holdings Singapore Pte Ltd
Overview of B39162B9415K610 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for B39162B9415K610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39162B9415K610
|
Mouser Electronics | Signal Conditioning 1575.42 MHz,50 Ohms SMD/SMT RoHS: Compliant | 793 |
|
$0.4650 / $1.0500 | Buy Now |
Part Details for B39162B9415K610
B39162B9415K610 CAD Models
B39162B9415K610 Part Data Attributes
|
B39162B9415K610
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39162B9415K610
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, SMD, QCS5U, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, QCS5U, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) | |
Width | 1.1 mm |
Alternate Parts for B39162B9415K610
This table gives cross-reference parts and alternative options found for B39162B9415K610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39162B9415K610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39162B9415K610 | SAW Filter, 1 Function(s), 1575.42MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, SMD, QCS5U, 5 PIN | TDK Corporation | B39162B9415K610 vs B39162B9415K610 |
SF14-1575F5UU04 | SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | KYOCERA Corporation | B39162B9415K610 vs SF14-1575F5UU04 |
SF14-1575F5UU04 | SAW Filter, 1 FUNCTIONS, 1575.42 MHz, SAW FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | B39162B9415K610 vs SF14-1575F5UU04 |