Filters
B39162B9417K610
Description: SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, SMD, QCS5U, 5 PIN

Overview of B39162B9417K610 by RF360 Holdings Singapore Pte Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for B39162B9417K610 by RF360 Holdings Singapore Pte Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B39162B9417K610 by RF360 Holdings Singapore Pte Ltd

B39162B9417K610
RF360 Holdings Singapore Pte Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF360 EUROPE GMBH
Package Description
ROHS COMPLIANT, SMD, QCS5U, 5 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
RF360
Center or Cutoff Frequency (fo/fc)
1575.42 MHz
Filter Type
SAW FILTER
Height
0.4 mm
Input Impedance
50 OHM
Insertion Loss-Max
1.4 dB
JESD-609 Code
e4
Length
1.4 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Impedance
100 OHM Ω
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Width
1.1 mm
Want to compare parts?
  1. B39162B9417K610
    RF360 Holdings Singapore Pte Ltd
    SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, SMD, QCS5U, 5 PIN
    VS

Related Parts for B39162B9417K610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39162B9417K610 by RF360 Holdings Singapore Pte Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39162B9417K610 by RF360 Holdings Singapore Pte Ltd

Select Manufacturer
Which Manufacturer of B39162B9417K610 would you like to use for your alert(s)?
  • Please alert me when B39162B9417K610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B39162B9417K610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39162B9417K610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B39162B9417K610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39162B9417K610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39162B9417K610 by RF360 Holdings Singapore Pte Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: