Part Details for B39202B4309P810 by TDK Epcos
Overview of B39202B4309P810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39202B4309P810
B39202B4309P810 CAD Models
B39202B4309P810 Part Data Attributes
|
B39202B4309P810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39202B4309P810
TDK Epcos
1 FUNCTIONS, 1950 MHz, SAW FILTER, ROHS COMPLIANT, QCS5P, SMD, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Screening Level | AEC-Q200 | |
Width | 1.1 mm |