Part Details for B39242B8328P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39242B8328P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B39242B8328P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39242B8328P810
|
Mouser Electronics | Signal Conditioning 1.4 mm x 1.1 mm - 20 C to + 85 C 2.442 GHz 1.65 dB 79 MHz 5 V 50 Ohms RoHS: Compliant | 6611 |
|
$0.6250 / $1.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1.4x1.1 | 590 |
|
$1.7160 / $3.3338 | Buy Now |
Part Details for B39242B8328P810
B39242B8328P810 CAD Models
B39242B8328P810 Part Data Attributes
|
B39242B8328P810
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39242B8328P810
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 2442MHz, ROHS COMPLIANT, SMD, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RF360 | |
Center or Cutoff Frequency (fo/fc) | 2442 MHz | |
Filter Type | SAW FILTER | |
Height | 0.45 mm | |
Input Impedance | 50 OHM//6.8 nH | |
Insertion Loss-Max | 2.9 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM//6.8 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |