-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 2442MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39242B8857L210
|
Mouser Electronics | Signal Conditioning 2.442 GHz 2.5 dB 79 MHz 50 Ohms RoHS: Compliant | 3100 |
|
$0.5980 / $1.3600 | Buy Now |
DISTI #
36461853
|
Verical | BAW Filters 2442MHz 2.5dB 50Ohm//12nH 5 Terminal T/R Min Qty: 35 Package Multiple: 1 Date Code: 1719 | Americas - 921 |
|
$1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39242B8857L210
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39242B8857L210
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 2442MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | RF360 | |
Additional Feature | TR, 7/13 INCH | |
Center or Cutoff Frequency (fo/fc) | 2442 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM//12 nH | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e4 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//12 nH Ω | |
Terminal Finish | GOLD NICKEL | |
Width | 0.9 mm |