Part Details for B39431-B3760-Z810 by TDK Epcos
Overview of B39431-B3760-Z810 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39431-B3760-Z810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 433.92 MHz, SAW FILTER | 75 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for B39431-B3760-Z810
B39431-B3760-Z810 CAD Models
B39431-B3760-Z810 Part Data Attributes
|
B39431-B3760-Z810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39431-B3760-Z810
TDK Epcos
1 FUNCTIONS, 433.92MHz, SAW FILTER, ROHS COMPLIANT, SMD, QCC8B, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 240 OHM//2.4 pF | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Manufacturer Series | B3760 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 240 OHM//2.4 pF Ω | |
Physical Dimension | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | |
Terminal Finish | GOLD OVER NICKEL |