Part Details for B39431B3575U310 by TDK Epcos
Overview of B39431B3575U310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for B39431B3575U310
B39431B3575U310 CAD Models
B39431B3575U310 Part Data Attributes
|
B39431B3575U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39431B3575U310
TDK Epcos
SAW Filter, 1 Function(s), 433.92MHz, 8 Pin(s), Ceramic, ROHS COMPLIANT, SMD, QCC8C, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 360 OHM//2 pF | |
Insertion Loss-Max | 4.7 dB | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 360 OHM//2.1 pF Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5 mm |