Part Details for B39431R770U310 by TDK Epcos
Overview of B39431R770U310 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39431R770U310
B39431R770U310 CAD Models
B39431R770U310 Part Data Attributes
|
B39431R770U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39431R770U310
TDK Epcos
1-PORT SAW RESONATOR, 434.06MHz, ROHS COMPLIANT, SMD, QCC8C, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.7 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 434.06 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 2.4 pF | |
Physical Dimension | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |