Part Details for B39458-M9370-M100 by TDK Corporation
Overview of B39458-M9370-M100 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Part Details for B39458-M9370-M100
B39458-M9370-M100 CAD Models
B39458-M9370-M100 Part Data Attributes
|
B39458-M9370-M100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39458-M9370-M100
TDK Corporation
SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, PLASTIC, SIP5K, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | PLASTIC, SIP5K, 5 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 45.75 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 8.7 mm | |
Input Impedance | 400 OHM//14.7 pF | |
Insertion Loss-Max | 9.3 dB | |
Length | 17.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1000 OHM//3.6 pF Ω | |
Width | 3.9 mm |