B39458-M9370-N201
Description: SAW-Video/Sound Filter, 1 Function(s), 41.31MHz, DUROPLAST, SIP5D, 5 PIN

Overview of B39458-M9370-N201 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SLOT TEN-2-01 Coilcraft Inc RF inductor, tunable, not RoHS

CAD Models for B39458-M9370-N201 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B39458-M9370-N201 by TDK Epcos

B39458-M9370-N201
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
Additional Feature
M/N STANDARD
Center or Cutoff Frequency (fo/fc)
41.31 MHz
Filter Type
SAW-VIDEO/SOUND FILTER
Height
4.8 mm
Input Impedance
400 OHM//13.7 pF
Insertion Loss-Max
9.1 dB
JESD-609 Code
e3
Length
13.7 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
65 °C
Operating Temperature-Min
-25 °C
Output Impedance
1100 OHM//3.6 pF Ω
Terminal Finish
TIN
Want to compare parts?
  1. B39458-M9370-N201
    TDK Epcos
    SAW-Video/Sound Filter, 1 Function(s), 41.31MHz, DUROPLAST, SIP5D, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39458-M9370-N201 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39458-M9370-N201 by TDK Epcos

Select Manufacturer
Which Manufacturer of B39458-M9370-N201 would you like to use for your alert(s)?
  • Please alert me when B39458-M9370-N201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B39458-M9370-N201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39458-M9370-N201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B39458-M9370-N201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39458-M9370-N201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39458-M9370-N201 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: