Part Details for B3F-1000 by OMRON Electronic Components LLC
Overview of B3F-1000 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1282
|
Newark | Nonsealed Th Rohs Compliant: Yes |Omron Electronic Components B3F-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8761 |
|
$0.2060 / $0.3020 | Buy Now |
DISTI #
36K7138
|
Newark | Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3F-1000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2002 |
|
$0.1820 / $0.1990 | Buy Now |
DISTI #
SW400-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
75546 In Stock |
|
$0.1818 / $0.3300 | Buy Now |
DISTI #
OMRB3F-1000
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 1127 in Stock |
|
$0.1635 / $0.2182 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag RoHS: Compliant |
24842 In Stock 114000 Factory Stock |
|
$0.1297 / $0.2138 | Buy Now |
DISTI #
OMRB3F-1000
|
Interstate Connecting Components | SWITCH TACTILE SPST-NO 0.05A 24V | 263 |
|
$0.1635 / $0.2182 | Buy Now |
DISTI #
176432
|
element14 Asia-Pacific | SWITCH, SPNO, 0.05A, 24V, THT, 0.98N RoHS: Compliant Min Qty: 10 Container: Each | 8682 |
|
$0.2371 / $0.3259 | Buy Now |
DISTI #
176432
|
Farnell | SWITCH, SPNO, 0.05A, 24V, THT, 0.98N RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Each | 6938 |
|
$0.2354 / $0.3233 | Buy Now |
|
LCSC | 6mm 4.3mm Round Button 50mA 6mm SPST 24V Plugin-4P6x6mm Tactile Switches ROHS | 1970 |
|
$0.0541 / $0.0927 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag RoHS: Compliant |
24842 In Stock 114000 Factory Stock |
|
$0.1297 / $0.2138 | Buy Now |