-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX8714
|
Newark | Switch, Spno, 0.05A, 24V, Tht, 0.98N, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L Xrohs Compliant: Yes |Omron B3F-1000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7008 |
|
$0.2130 / $0.2580 | Buy Now |
DISTI #
B3F1000
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag - Bulk (Alt: B3F1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8761 |
|
$0.1331 / $0.1593 | Buy Now |
DISTI #
653-B3F-1000
|
Mouser Electronics | Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o Grd RoHS: Compliant | 28416 |
|
$0.1490 / $0.2700 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 4 | 1561 |
|
$0.1294 / $0.3105 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 4 | 960 |
|
$0.2070 / $0.5175 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 4 | 144 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Pc Tail W/retnn Terminal, 4 | 804 |
|
$0.6140 / $1.5350 | Buy Now |
DISTI #
B3F-1000
|
TTI | Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o Grd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 15400 In Stock |
|
$0.1300 / $0.1530 | Buy Now |
DISTI #
B3F1000
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag - Bulk (Alt: B3F1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6949 |
|
$0.1331 / $0.1593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3F-1000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-1000
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | IVORY | |
Actuator Length | 0.035 inch | |
Actuator Type | FLAT PLUNGER TYPE | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3F-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32-1070 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount, ROHS COMPLIANT | OMRON Corporation | B3F-1000 vs B32-1070 |