-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07435457
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 3244 |
|
$0.3676 / $0.6527 | Buy Now |
DISTI #
V36:1790_07435457
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1622 | Americas - 3042 |
|
$0.3474 / $0.6514 | Buy Now |
DISTI #
E02:0323_00200508
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2321 | Europe - 125 |
|
$0.3093 / $0.5028 | Buy Now |
DISTI #
66712859
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 100 Package Multiple: 50 Date Code: 2249 | Americas - 5900 |
|
$0.4199 / $0.7693 | Buy Now |
DISTI #
69094308
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 17 Package Multiple: 1 | Americas - 3244 |
|
$0.3676 / $0.4654 | Buy Now |
DISTI #
68498564
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 18 Package Multiple: 1 Date Code: 1622 | Americas - 3042 |
|
$0.3474 / $0.4647 | Buy Now |
DISTI #
77311877
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 200 Package Multiple: 1 | Americas - 1376 |
|
$0.4760 | Buy Now |
DISTI #
30584582
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 33 Package Multiple: 1 | Americas - 1055 |
|
$0.6248 / $0.9665 | Buy Now |
DISTI #
65656328
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 78 Package Multiple: 1 Date Code: 2201 | Americas - 622 |
|
$0.9745 / $1.1026 | Buy Now |
DISTI #
69193442
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag Min Qty: 27 Package Multiple: 1 Date Code: 2321 | Americas - 108 |
|
$0.2841 / $0.3577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3S-1000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3S-1000
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.026 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PLUNGER TYPE | |
Additional Feature | BAGS | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.6 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3S-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3S-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC121GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | B3S-1000 vs KSC121GLFS |
EVQQXM02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | B3S-1000 vs EVQQXM02W |
KSC321JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.6N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | B3S-1000 vs KSC321JLFS |
KSC351GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | B3S-1000 vs KSC351GLFS |
EVQQ2202W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | B3S-1000 vs EVQQ2202W |
KT11B0JM34LFS | Keypad Switch, 1 Switches, SPST, Momentary, 2.88N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | B3S-1000 vs KT11B0JM34LFS |
EVQQXP02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | B3S-1000 vs EVQQXP02W |
EVQQ2B02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | B3S-1000 vs EVQQ2B02W |
M801-3110100R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | Harwin | B3S-1000 vs M801-3110100R |
KSC421J70SHLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | B3S-1000 vs KSC421J70SHLFS |