Part Details for B3S-1002 by OMRON Corporation
Overview of B3S-1002 by OMRON Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B3S-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5101
|
Newark | Switch, Spst, 0.05A, 24Vdc, Smd, Product Range:B3S Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:230Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X W):6.6Mm X Rohs Compliant: Yes |Omron B3S-1002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12937 |
|
$0.5120 / $0.5560 | Buy Now |
DISTI #
653-B3S-1002
|
Mouser Electronics | Tactile Switches 6X6X4.3mm 230gF RoHS: Compliant | 6301 |
|
$0.3700 / $0.6900 | Buy Now |
DISTI #
E02:0323_01043324
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Europe - 1548 |
|
$0.3318 / $0.5216 | Buy Now |
DISTI #
77321881
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag Min Qty: 200 Package Multiple: 1 | Americas - 23423 |
|
$0.3351 / $0.5323 | Buy Now |
DISTI #
66039611
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag Min Qty: 100 Package Multiple: 50 Date Code: 2248 | Americas - 4700 |
|
$0.5007 / $0.7831 | Buy Now |
DISTI #
63257152
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag Min Qty: 27 Package Multiple: 1 Date Code: 2230 | Americas - 1548 |
|
$0.3302 | Buy Now |
DISTI #
71210769
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag Min Qty: 87 Package Multiple: 1 | Americas - 199 |
|
$0.9406 / $0.9846 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, On-off, Surface Mount Terminal | 159 |
|
$1.1800 / $2.3600 | Buy Now |
DISTI #
B3S-1002
|
TTI | Tactile Switches 6X6X4.3mm 230gF pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 9081 In Stock |
|
$0.4040 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 1110 |
|
$0.8769 / $0.9476 | Buy Now |
Part Details for B3S-1002
B3S-1002 CAD Models
B3S-1002 Part Data Attributes:
|
B3S-1002
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3S-1002
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.026 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PLUNGER TYPE | |
Additional Feature | BAGS | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.6 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |