Part Details for B3S-1002P by OMRON Electronic Components LLC
Overview of B3S-1002P by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3S-1002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4217
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Product Range:B3S Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:230Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Omron Electronic Components B3S-1002P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7000 | Buy Now |
DISTI #
29X4183
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Full Reel, Product Range:B3S Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:230Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Omron Electronic Components B3S-1002P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.6740 | Buy Now |
DISTI #
84AC0918
|
Newark | Sealed Smt Rohs Compliant: Yes |Omron Electronic Components B3S-1002P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.6610 | Buy Now |
DISTI #
78M0187
|
Newark | Pushbutton Switch,straight,spst,on-Off,surface Mount Terminal |Omron Electronic Components B3S-1002P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8300 | Buy Now |
DISTI #
SW837CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117840 In Stock |
|
$0.4350 / $0.6700 | Buy Now |
DISTI #
70175368
|
RS | Switch, Tactile, 50 mA, 24 VDC, 4.3 x 9 mm, SPST-NO, Solder | Omron Electronic Components B3S-1002P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5700 | RFQ |
DISTI #
OMRB3S-1002P
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 0 in Stock |
|
$0.4866 / $0.5613 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R RoHS: Compliant |
13000 In Stock |
|
$0.3688 / $0.4304 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH TACTILE SPST-NO 0.05A 24V | 9038 |
|
$0.1218 / $0.1469 | Buy Now |
|
CHIPMALL.COM LIMITED | 50mA 6.6mm 230gf 24V 6mm 4.3mm Round Button Brick nogging SPST SMD-4P,6x6.6mm Tactile Switches ROHS | 21062 |
|
$0.0834 / $0.3642 | Buy Now |