-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_11446899
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2336 | Americas - 12000 |
|
$0.5029 | Buy Now |
DISTI #
V72:2272_11446899
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2205 Container: Cut Strips | Americas - 3381 |
|
$0.5322 / $0.8919 | Buy Now |
DISTI #
77311651
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 200 Package Multiple: 1 | Americas - 12000 |
|
$0.4191 | Buy Now |
DISTI #
77789891
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 12000 |
|
$0.5029 | Buy Now |
DISTI #
30587358
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 41 Package Multiple: 1 | Americas - 10546 |
|
$0.4150 / $0.7788 | Buy Now |
DISTI #
69891142
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 2320 | Americas - 8500 |
|
$0.7242 | Buy Now |
DISTI #
66946618
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 12 Package Multiple: 1 Date Code: 2205 | Americas - 3381 |
|
$0.5322 / $0.8368 | Buy Now |
DISTI #
76919918
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R Min Qty: 99 Package Multiple: 1 Date Code: 2301 | Americas - 2950 |
|
$0.6183 | Buy Now |
DISTI #
653-B3SN-3012P
|
Mouser Electronics | Tactile Switches SP SEALD W/GRND TAPE RoHS: Compliant | 33228 |
|
$0.5040 / $0.9400 | Buy Now |
|
Bristol Electronics | 2818 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3SN-3012P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3SN-3012P
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Length | 0.043 inch | |
Actuator Type | PLUNGER TYPE | |
Additional Feature | EMBOSSED TAPE PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for B3SN-3012P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3SN-3012P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSMC631B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-right Angle | Hokuriku Electric Industry Co Ltd | B3SN-3012P vs KSMC631B |
KSH612AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3SN-3012P vs KSH612AT |
KSH613CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3SN-3012P vs KSH613CT |
KSC621J | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.65N, SURFACE MOUNT-STRAIGHT | C&K | B3SN-3012P vs KSC621J |
1825107-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight | TE Connectivity | B3SN-3012P vs 1825107-1 |
KHSC613AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3SN-3012P vs KHSC613AT |
KSM0621B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | B3SN-3012P vs KSM0621B |
KSH621CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3SN-3012P vs KSH621CT |
1241.1002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3SN-3012P vs 1241.1002 |
KSH624AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3SN-3012P vs KSH624AT |