-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.99N, 1 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5296
|
Newark | Switch, Spst-No, 0.05A, 12V, Smd, Boss, Product Range:B3U Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:153Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X W):3Mmrohs Compliant: Yes |Omron B3U-1000P-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13326 |
|
$0.8290 / $1.0500 | Buy Now |
DISTI #
653-B3U-1000P-B
|
Mouser Electronics | Tactile Switches Top Actuated with boss w/o ground RoHS: Compliant | 23702 |
|
$0.4910 / $1.0200 | Buy Now |
DISTI #
B3U-1000P-B
|
TTI | Tactile Switches Top Actuated with boss w/o ground RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 10500 In Stock |
|
$0.4540 / $0.4810 | Buy Now |
DISTI #
000000000002436827
|
Sager | Tactile Switches Top Actuated with boss w/o ground Min Qty: 3500 | 0 |
|
$0.5199 / $0.5347 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6918 |
|
$0.1787 | Buy Now |
DISTI #
4356960
|
Farnell | RoHS: Compliant Min Qty: 3500 Container: Each | 0 |
|
$0.5357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3U-1000P-B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3U-1000P-B
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.99N, 1 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | KEYPAD | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 2.5 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | (N.O.) (N.C.) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |