Part Details for B3U-1000P by OMRON Electronic Components LLC
Overview of B3U-1000P by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3U-1000P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW1020CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55551 In Stock |
|
$0.4915 / $1.0200 | Buy Now |
DISTI #
30M2152
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 153Gf, Product Range:B3U, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:153Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Omron Electronic Components B3U-1000P Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
78M0188
|
Newark | Tactile Switch, Spst-No, 0.05A, Smd, Product Range:B3U Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:153Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Omron Electronic Components B3U-1000P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49621 |
|
$0.6470 / $0.7000 | Buy Now |
DISTI #
65AK0388
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 153Gf, Product Range:B3U, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:153Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 |Omron Electronic Components B3U-1000P Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7330 | Buy Now |
DISTI #
70175988
|
RS | SWITCH, TACTILE, TOP ACTUATED, TACTILE & JOG SWITCHES W/O BOSS W/O GROUND | Omron Electronic Components B3U-1000P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3490 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
OMRB3U-1000P
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 12V | Americas - 0 in Stock |
|
$0.5758 / $0.5849 | Buy Now |
DISTI #
OMRB3U-1000P.P
|
Heilind Electronics | CUT REEL - SWITCH TACTILE SPST -NO 0.05A 12V | Americas - 341 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant |
64880 In Stock 84000 Factory Stock |
|
$0.4735 / $0.5334 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
OMRB3U-1000P.P
|
Interstate Connecting Components | CUT REEL - SWITCH TACTILE SPST -NO 0.05A 12V | 113 |
|
Buy Now |