-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3W1100
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag - Bulk (Alt: B3W1100) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3251 / $0.4098 | Buy Now |
DISTI #
653-B3W-1100
|
Mouser Electronics | Tactile Switches Tactile 6x6mm NoGrnd Flat 4.3mmH 160OF RoHS: Compliant | 828 |
|
$0.3690 / $0.7500 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | 136 |
|
$1.1300 / $2.2600 | Buy Now | |
DISTI #
OMRON B3W-1100
|
PEI Genesis | Keypad Switch | 415 |
|
Buy Now | |
DISTI #
000000000000044395
|
Sager | Tactile Switches Tactile 6x6mm NoGrnd Flat 4.3mmH 160OF Min Qty: 1500 | 0 |
|
$0.3583 / $0.4018 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 170 |
|
$0.4520 / $3.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3W-1100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3W-1100
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.026 inch | |
Actuator Type | FLAT TYPE | |
Additional Feature | BAG PACK.,GROUND TERMINALS | |
Body Breadth | 6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6.6 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Packing Method | BAG | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3W-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3W-1100 vs KSH613BT |
FSM10J | KEYPAD SWITCH | TE Connectivity | B3W-1100 vs FSM10J |
MJTP1236B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | B3W-1100 vs MJTP1236B |
FSM13JAA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 6.08N, THROUGH HOLE-STRAIGHT | TE Connectivity | B3W-1100 vs FSM13JAA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | B3W-1100 vs FSM3JL |
ADTS65RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | B3W-1100 vs ADTS65RV |
SDTX-650-RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | B3W-1100 vs SDTX-650-RAP |
B3W-1100S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | B3W-1100 vs B3W-1100S |
MJTP1109 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | B3W-1100 vs MJTP1109 |
KSH613DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3W-1100 vs KSH613DT |