Part Details for B4003NL by Pulse Electronics Corporation
Overview of B4003NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for B4003NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8242
|
Newark | Common Mode Filter, Smd, Dc Current Rating:-, Inductance:-, Product Range:-, Impedance:-, Inductor Case/Package:-, Product Length:9.02Mm, Product Width:8.76Mm, Product Height:7.62Mm, Qualification:- Rohs Compliant: Yes |Pulse Electronics B4003NL Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.3900 | Buy Now |
DISTI #
553-1626-5-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1206 In Stock |
|
$2.0831 / $4.0900 | Buy Now |
DISTI #
B4003NL
|
Avnet Americas | Telecom Transformer 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: B4003NL) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$1.8783 / $2.1361 | Buy Now |
DISTI #
673-B4003NL
|
Mouser Electronics | Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm RoHS: Compliant | 521 |
|
$2.1500 / $3.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
560 Partner Stock |
|
$1.9400 / $2.9600 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
B4003NL
|
TTI | Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm pbFree: Pb-Free Min Qty: 850 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$2.4300 | Buy Now |
DISTI #
B4003NL
|
Avnet Americas | Telecom Transformer 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: B4003NL) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$1.8783 / $2.1361 | Buy Now |
DISTI #
B4003NL
|
Avnet Americas | Telecom Transformer 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: B4003NL) RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$1.8783 / $2.1361 | Buy Now |
Part Details for B4003NL
B4003NL CAD Models
B4003NL Part Data Attributes
|
B4003NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B4003NL
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Additional Feature | COMMON MODE CHOKE | |
Filter Type | TELECOM FILTER | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 9.02 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) | |
Width | 8.76 mm |