Part Details for B41042A5128M006 by TDK Epcos
Overview of B41042A5128M006 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A5128M006
B41042A5128M006 CAD Models
B41042A5128M006 Part Data Attributes
|
B41042A5128M006
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41042A5128M006
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | B41042 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1588.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for B41042A5128M006
This table gives cross-reference parts and alternative options found for B41042A5128M006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A5128M006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
678D128M025DS3J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41042A5128M006 vs 678D128M025DS3J |
EEUFA1E122 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41042A5128M006 vs EEUFA1E122 |
25JXA1200M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | Rubycon Corporation | B41042A5128M006 vs 25JXA1200M12.5X30 |
678D128M025DS2O | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | B41042A5128M006 vs 678D128M025DS2O |
UPM1E122MHH-TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41042A5128M006 vs UPM1E122MHH-TO |
UPL1E122MHH6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A5128M006 vs UPL1E122MHH6CP |
B41853W5128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41042A5128M006 vs B41853W5128M000 |
UPL1E122MHH1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41042A5128M006 vs UPL1E122MHH1CV |
RJH-25V122MK4# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | B41042A5128M006 vs RJH-25V122MK4# |
RZL25VH122M19X41PT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41042A5128M006 vs RZL25VH122M19X41PT |