Part Details for B41890B5188M000 by TDK Epcos
Overview of B41890B5188M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41890B5188M000
B41890B5188M000 CAD Models
B41890B5188M000 Part Data Attributes
|
B41890B5188M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41890B5188M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Leakage Current | 0.45 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2860 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B41890B5188M000
This table gives cross-reference parts and alternative options found for B41890B5188M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41890B5188M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY250ETD182ML25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | B41890B5188M000 vs ELXY250ETD182ML25C |
8182LDM1625LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | B41890B5188M000 vs 8182LDM1625LM04E |
NRSZ182M25V16X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | B41890B5188M000 vs NRSZ182M25V16X25TR |
ELXY250ELL182ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | B41890B5188M000 vs ELXY250ELL182ML25B |
8182LDM1625LM05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | B41890B5188M000 vs 8182LDM1625LM05C |
NRSZ182M25V16X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | B41890B5188M000 vs NRSZ182M25V16X25SP7.5LSF |
ELXY250ETE182ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | B41890B5188M000 vs ELXY250ETE182ML25A |
8182LDM1625LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | B41890B5188M000 vs 8182LDM1625LM00P |
ELXY250ETD182ML25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | B41890B5188M000 vs ELXY250ETD182ML25D |
RXK182M1EBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | Lelon Electronics Corp | B41890B5188M000 vs RXK182M1EBK-1625 |