Datasheets
B45125B1066M757 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP

Part Details for: B45125B1066M757 by KEMET Corporation

Overview of: B45125B1066M757 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: B45125B1066M757

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

B45125B1066M757 KEMET Corporation

Buy Now Datasheet

Compare Parts:

B45125B1066M757 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP

Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 750 mΩ
Height 1.9 mm
JESD-609 Code e4
Leakage Current 0.0025 mA
Length 3.5 mm
Manufacturer Series T495B106M025ZGE7507280
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 306 mA
Series B45-SPEEDPOWER
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for: B45125B1066M757

This table gives cross-reference parts and alternative options found for B45125B1066M757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45125B1066M757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T83B106M025USCL Capacitors MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies B45125B1066M757 vs T83B106M025USCL
T491B106M025ZT Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation B45125B1066M757 vs T491B106M025ZT
T491B106M025ZT7280 Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation B45125B1066M757 vs T491B106M025ZT7280
T494B106M025AHAUTO7280 Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation B45125B1066M757 vs T494B106M025AHAUTO7280
T83B106M025UBSL Capacitors MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies B45125B1066M757 vs T83B106M025UBSL
T83B106M025UASS Capacitors MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies B45125B1066M757 vs T83B106M025UASS
T83B106M025UACL Capacitors MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies B45125B1066M757 vs T83B106M025UACL
T83B106M025UZSS Capacitors MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies B45125B1066M757 vs T83B106M025UZSS
T83B106M025UZAS Capacitors MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies B45125B1066M757 vs T83B106M025UZAS
B45025B1066M757 Capacitors CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TDK Epcos B45125B1066M757 vs B45025B1066M757

Update Alert Settings for: B45125B1066M757 by KEMET Corporation

  • Please alert me when B45125B1066M757 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B45125B1066M757 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45125B1066M757 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B45125B1066M757 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45125B1066M757.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45125B1066M757 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: