Part Details for B45125B1066M757 by KEMET Corporation
Overview of B45125B1066M757 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45125B1066M757
B45125B1066M757 CAD Models
B45125B1066M757 Part Data Attributes
|
B45125B1066M757
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45125B1066M757
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495B106M025ZGE7507280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 306 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45125B1066M757
This table gives cross-reference parts and alternative options found for B45125B1066M757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45125B1066M757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B106M025UZAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1066M757 vs T83B106M025UZAS |
ATCC-211B-025-106-M-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | B45125B1066M757 vs ATCC-211B-025-106-M-T |
T83B106M025UZSS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1066M757 vs T83B106M025UZSS |
T83B106M025UACL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1066M757 vs T83B106M025UACL |
T491B106M025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45125B1066M757 vs T491B106M025AMAUTO7280 |
TR3B106M025E0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45125B1066M757 vs TR3B106M025E0450 |
T83B106M025UBCL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1066M757 vs T83B106M025UBCL |
TR3B106M025C1300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45125B1066M757 vs TR3B106M025C1300 |
T83B106M025USCL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1066M757 vs T83B106M025USCL |
T494B106M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45125B1066M757 vs T494B106M025AGAUTO |