Part Details for B45125B1069M757 by KEMET Corporation
Overview of B45125B1069M757 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45125B1069M757
B45125B1069M757 CAD Models
B45125B1069M757 Part Data Attributes
|
B45125B1069M757
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45125B1069M757
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45125B1069M757 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 306 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45125B1069M757
This table gives cross-reference parts and alternative options found for B45125B1069M757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45125B1069M757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B106M025UASL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1069M757 vs T83B106M025UASL |
T83B106M025USSS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1069M757 vs T83B106M025USSS |
T83B106M025UZBS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1069M757 vs T83B106M025UZBS |
T491B106M025AGAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45125B1069M757 vs T491B106M025AGAUTO |
T83B106M025UAZS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1069M757 vs T83B106M025UAZS |
T491B106M025ANAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45125B1069M757 vs T491B106M025ANAUTO |
T83B106M025UABL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1069M757 vs T83B106M025UABL |
T83B106M025UZCL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1069M757 vs T83B106M025UZCL |
T83B106M025UABS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45125B1069M757 vs T83B106M025UABS |
T494B106M025AHAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45125B1069M757 vs T494B106M025AHAUTO |