-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9436
|
Newark | Connector, Header, 2.5Mm, 4 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Xh Series, Connector Shroud:Shroudedrohs Compliant: Yes |Jst (Japan Solderless Terminals) B4B-XH-A (LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476202 |
|
$0.0490 / $0.0620 | Buy Now |
DISTI #
B4B-XH-A
|
TME | Socket, wire-board, male, XH, 2.5mm, PIN: 4, THT, 250V, 3A, -25÷85°C Min Qty: 5 | 24412 |
|
$0.1180 / $0.2060 | Buy Now |
DISTI #
1516278
|
Farnell | HEADER, VERTICAL, 4WAY RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Each | 453917 |
|
$0.0841 / $0.1558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy