Part Details for B561FSE-2 by Cynergy3 Components
Overview of B561FSE-2 by Cynergy3 Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B561FSE-2
B561FSE-2 CAD Models
B561FSE-2 Part Data Attributes
|
B561FSE-2
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
B561FSE-2
Cynergy3 Components
Silicon Controlled Rectifier, 400V V(RRM), 2 Element,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2A-2G-CK | |
Desc. of Screw Terminals | 0 | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 400 V | |
Trigger Device Type | SCR |