-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X7958
|
Newark | Ntc Thermistor 0402 10K F60 B-3455 Nica/Tape & Reel |Epcos B57232V5103F360 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
75X9343
|
Newark | Thermistor, Ntc, 3455K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:B57232V5 Series, Thermistor Mounting:Smd, Beta Value (K):3455K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Epcos B57232V5103F360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13707 |
|
$0.0760 / $0.1560 | Buy Now |
DISTI #
495-7391-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108938 In Stock |
|
$0.0420 / $0.1500 | Buy Now |
|
Future Electronics | Thermistor NTC 10KOhm 1% 2-Pin 0402 (1005 Metric) T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0431 / $0.0467 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 10000 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | 7200 |
|
$0.0504 / $0.2520 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0525 / $0.3500 | Buy Now | |
DISTI #
B57232V5103F360
|
TME | NTC thermistor, 10kΩ, SMD, 3455K, ±1%, 150mW, 1x0.5x0.6mm Min Qty: 10000 | 0 |
|
$0.0489 | RFQ |
DISTI #
2432558RL
|
Farnell | THERMISTOR, NTC, 10KOHM, 1%, 0402 RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Reel | 13637 |
|
$0.0438 / $0.0596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57232V5103F360
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57232V5103F360
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3455 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |