-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J3504
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:B57321V2 Series, Thermistor Mounting:Smd, Beta Value (K):4000K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:-, Operating Temperature Min:-55°C Rohs Compliant: Yes |Epcos B57321V2103J60 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | B573xxV2 Series 0603 10 kΩ ±5% 3980K Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0966 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57321V2103J60
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57321V2103J60
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3980 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |