Part Details for B57421V2103J062 by TDK Epcos
Overview of B57421V2103J062 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57421V2103J062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8278
|
Newark | Thermistor, Ntc, 4000K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:B57421V2 Series, Thermistor Mounting:Smd, Beta Value (K):4000K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Epcos B57421V2103J062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12200 |
|
$0.2660 / $0.4890 | Buy Now |
DISTI #
28X2007
|
Newark | Ntc Thermistor, Full Reel, Zero Power Resistance At 25°C:10Kohm, Product Range:B57421V2 Series, Thermistor Mounting:Smd, Beta Value (K):4000K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, B Constant:±3 Rohs Compliant: Yes |Epcos B57421V2103J062 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-2116-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3940K 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50396 In Stock |
|
$0.1375 / $0.4700 | Buy Now |
DISTI #
B57421V2103J062
|
TME | NTC thermistor, 10kΩ, -55÷125°C, 210mW, ±5%, SMD, 4000K, 0805 Min Qty: 10 | 6420 |
|
$0.0820 / $0.2080 | Buy Now |
DISTI #
2112813
|
element14 Asia-Pacific | 43J3525 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 10266 |
|
$0.1736 / $0.3222 | Buy Now |
DISTI #
2112813RL
|
element14 Asia-Pacific | THERMISTOR, NTC, SMD, 10KOHM RoHS: Compliant Min Qty: 100 Container: Reel | 10266 |
|
$0.1736 / $0.2752 | Buy Now |
DISTI #
2410629
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.2332 | Buy Now |
DISTI #
2112813RL
|
Farnell | THERMISTOR, NTC, SMD, 10KOHM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 10236 |
|
$0.1527 / $0.2617 | Buy Now |
DISTI #
2112813
|
Farnell | THERMISTOR, NTC, SMD, 10KOHM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 10236 |
|
$0.1527 / $0.3443 | Buy Now |
|
Win Source Electronics | NTC THERMISTOR 10K OHM 5% 0805 | 3750 |
|
$0.0660 / $0.0990 | Buy Now |