Part Details for B57703M0103G040 by TDK Epcos
Overview of B57703M0103G040 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57703M0103G040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2793
|
Newark | Thermistor, Ntc, 10K, Th, Zero Power Resistance At 25°C:10Kohm, Product Range:B57703M Series, Thermistor Mounting:Free Hanging, Beta Value (K):3988K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Epcos B57703M0103G040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.8500 / $3.6300 | Buy Now |
DISTI #
495-2169-ND
|
DigiKey | THERM NTC 10KOHM 3988K RING LUG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3621 In Stock |
|
$2.2813 / $4.7200 | Buy Now |
DISTI #
B57703M0103G040
|
TME | Sensor: temperature, NTC, 10kΩ, 45mm, -20÷125°C, 150mW Min Qty: 1 | 1261 |
|
$2.0700 / $3.4400 | Buy Now |
DISTI #
80E6902
|
Bürklin Elektronik | NTC, 10 kΩ, ±2 %, 0.15 W, 3988 K, 0.003 W/K, 28 s, screw mounting Min Qty: 1 | 348 |
|
$3.6172 / $5.0897 | Buy Now |
DISTI #
2285468
|
element14 Asia-Pacific | THERMISTOR, NTC, WIRE LEADED RoHS: Compliant Min Qty: 1 Container: Each | 2513 |
|
$2.7302 / $5.7466 | Buy Now |
DISTI #
2285468
|
Farnell | THERMISTOR, NTC, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2513 |
|
$2.4033 / $3.9394 | Buy Now |
|
LCSC | 10k 150mW 2% 1% - NTC Thermistors ROHS | 337 |
|
$1.1057 / $1.7007 | Buy Now |