Part Details for B57861S0103F040 by TDK Epcos
Overview of B57861S0103F040 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57861S0103F040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-2142-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3988K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2992 In Stock |
|
$1.3121 / $2.8300 | Buy Now |
DISTI #
77779917
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3988K >= -3.5 Bulk Automotive AEC-Q200 Min Qty: 51 Package Multiple: 1 | Americas - 1096 |
|
$1.3860 | Buy Now |
DISTI #
46WX1274
|
Newark | Thermistor, Ntc, 3988K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:B57861S, Thermistor Mounting:Through Hole, Beta Value (K):3988K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Epcos B57861S0103F040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26105 |
|
$1.7100 / $3.3100 | Buy Now |
DISTI #
B57861S0103F040
|
TME | NTC thermistor, 10kΩ, THT, 3988K, -55÷155°C, ±1%, 60mW Min Qty: 1 | 1096 |
|
$0.8200 / $1.9000 | Buy Now |
DISTI #
80E6746
|
Bürklin Elektronik | NTC, 10 kΩ, ±1 %, 0.06 W, 3988 K, 0.002 W/K, 15 s, THT Min Qty: 1 | 3108 |
|
$2.1161 / $3.1094 | Buy Now |
DISTI #
679446
|
element14 Asia-Pacific | THERMISTOR, 10K, 1%, NTC, RAD RoHS: Compliant Min Qty: 1 Container: Each | 34260 |
|
$1.4096 / $3.1678 | Buy Now |
DISTI #
679446
|
Farnell | THERMISTOR, 10K, 1%, NTC, RAD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Each | 26065 |
|
$1.4405 / $2.1228 | Buy Now |