Part Details for B6P-VH(LF)(SN) by JST Manufacturing
Results Overview of B6P-VH(LF)(SN) by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B6P-VH(LF)(SN) Information
B6P-VH(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for B6P-VH(LF)(SN)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53X3098
|
Newark | Connector, Header, 6Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Vh Series Rohs Compliant: Yes |Jst/japan Solderless Terminals B6P-VH(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242667 |
|
$0.1900 / $0.2590 | Buy Now |
|
DISTI #
JSTB6P-VH(LF)(SN)
|
Heilind Electronics | VH HEADER (TOP) | Americas - 2985 in Stock |
|
$0.1658 / $0.2119 | Buy Now |
|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
DISTI #
B6P-VH(LF)(SN)
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Bulk | 2756 |
|
$0.0624 / $0.2180 | Buy Now |
|
|
Chip Stock | 10186 |
|
RFQ | ||
|
|
LCSC | 6P VH 1x6P Tin -25+85 White 3.96mm 250V 6 10A 1 Through Hole Through HoleP3.96mm Headers Male Pins RoHS | 5590 |
|
$0.0961 / $0.1892 | Buy Now |
|
|
New Advantage Corporation | VH Series 3.96 mm Pitch 6 Position Top Entry Locking Wire to Board Header RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 84000 |
|
$0.1928 | Buy Now |
|
|
Win Source Electronics | CONN HEADER VERT 6POS 3.96MM / Connector Header Through Hole 6 position 0.156" (3.96mm) | 13550 |
|
$0.0858 / $0.1107 | Buy Now |
US Tariff Estimator: B6P-VH(LF)(SN) by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B6P-VH(LF)(SN)
B6P-VH(LF)(SN) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B6P-VH(LF)(SN) Part Data Attributes
|
|
B6P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B6P-VH(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | J S T MFG CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
| Body Breadth | 0.335 inch | |
| Body Depth | 0.429 inch | |
| Body Length | 0.933 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | TIN OVER COPPER | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1500VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE66 | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.156 inch | |
| Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 10 A | |
| Reference Standard | CSA;TUV;UL | |
| Terminal Length | 0.146 inch | |
| Terminal Pitch | 3.96 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for B6P-VH(LF)(SN)
This table gives cross-reference parts and alternative options found for B6P-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6P-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B6P-VH | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B6P-VH(LF)(SN) vs B6P-VH |
B6P-VH(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in) for the screw terminals.
-
Yes, the B6P-VH(LF)(SN) connectors are designed to withstand vibrations and are suitable for use in high-vibration environments.
-
Yes, the connectors are designed for automated assembly and can be easily integrated into automated production lines.
-
The operating temperature range for B6P-VH(LF)(SN) connectors is -40°C to 105°C (-40°F to 221°F).
-
Yes, the connectors are designed to withstand harsh environments, including high humidity and exposure to certain chemicals. However, it's essential to consult the datasheet and manufacturer's recommendations for specific environmental conditions.