If you like Findchips… You will love Findchips PRO. Try it Now.
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED
B72207-S140-K101
Yes
Yes
Obsolete
EPCOS AG
,
compliant
EAR99
8533.40.40.00
TDK Epcos
5.28
FLAME PROOF
18 V
14 V
0.9 J
e3
THROUGH HOLE MOUNT
2
85 °C
-40 °C
DISK PACKAGE
BULK
0.02 W
VARISTOR
NO
Tin (Sn)
RADIAL
WIRE
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC220D-07B Resistors | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | B72207-S140-K101 vs ENC220D-07B |
232259351406 Resistors | Varistor, 18V, 1.7J, Through Hole Mount, RADIAL LEADED | Vishay BCcomponents | B72207-S140-K101 vs 232259351406 |
V22ZC1 Resistors | Varistor, 18V, 0.9J, Through Hole Mount, | Harris Semiconductor | B72207-S140-K101 vs V22ZC1 |
VZ07D220KBS Resistors | Varistor, 18V, 1.3J, Chassis Mount, RADIAL LEADED | World Products Inc | B72207-S140-K101 vs VZ07D220KBS |
Q69X3447 Resistors | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | TDK Epcos | B72207-S140-K101 vs Q69X3447 |
V22ZA1X2855 Resistors | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72207-S140-K101 vs V22ZA1X2855 |
TNR9G220K Resistors | RESISTOR, VOLTAGE DEPENDENT, 18 V, 1 J, THROUGH HOLE MOUNT | United Chemi-Con Inc | B72207-S140-K101 vs TNR9G220K |
87063-002 Resistors | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Intersil Corporation | B72207-S140-K101 vs 87063-002 |
V22ZA1 Resistors | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | B72207-S140-K101 vs V22ZA1 |
V22ZT1X2855 Resistors | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72207-S140-K101 vs V22ZT1X2855 |